Image is representational - see manufacturer specifications

TE Connectivity / Midtex Brand Authorized Distributor

18884B200

Power Relay 12VDC 30A SPST-NO-DM THT

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Tray Packaging
Certificate of Compliance
Description +
Power Relay 12VDC 30A SPST-NO-DM THT
Search Keywords: 18884B200
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Midtex Brand
Part No: 18884B200
Alias/AKA: 5-1608067-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410020
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Relay Construction: Latching Single Coil
DC Coil Voltage: 12 V
Contact Arrangement: SPST-NO-DM
Mounting: Through Hole
Termination Style: PC Pin
Push to Test Button: No
Led Indicator: No
Operating Temperature: -45 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 18884B200 discontinued?
Yes, 18884B200 from Te Connectivity / Midtex Brand is discontinued (end-of-life August 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 18884B200 RoHS compliant?
Yes, 18884B200 is RoHS compliant.
What is the lead time for 18884B200?
The standard lead time for 18884B200 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Ships today, if you order in Buy all 9 in-stock or the regular minimum order quantity of 10
Stock lot only:
9
Minimum Order Quantity:
10
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$13.453
10
$12.230
30
$12.000
55
$11.770
100 +
$11.320
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!