Image is representational - see manufacturer specifications

TE Connectivity / Midtex Brand Authorized Distributor

18836Q200

Electromechanical Relay SPST-NO-DM/SPST-NC-DB 30A 24VAC 72Ohm Flange Mount

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Electromechanical Relay SPST-NO-DM/SPST-NC-DB 30A 24VAC 72Ohm Flange Mount
Search Keywords: 18836Q200
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Midtex Brand
Part No: 18836Q200
Alias/AKA: 1-1608067-9
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
AC Coil Voltage: 24 V
Contact Arrangement: SPST-NO-DM,SPST-NC-DB
Maximum Current Rating: 30 A
Mounting: Flange Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 18836Q200 discontinued?
Yes, 18836Q200 from Te Connectivity / Midtex Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 18836Q200 RoHS compliant?
Yes, 18836Q200 is RoHS compliant.
What is the lead time for 18836Q200?
The standard lead time for 18836Q200 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 519
Can Ship immediately

Join the circuit, keeping you connected to OnlineComponents.com and beyond!