- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 18736T200
18736T200
TE Connectivity / Midtex Brand
Electromechanical Relay 120VAC 1.7KOhm 20A DPST-NO (73.66x38.74x35.56)mm Flange Power Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 120VAC 1.7KOhm 20A DPST-NO (73.66x38.74x35.56)mm Flange Power Relay
Search Keywords: 18736T200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Midtex Brand
-
Part No:18736T200
-
Alias/AKA:1608066-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:120 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPST-NO
-
Maximum Current Rating:20 A
-
Mounting:Flange Mount
-
Termination Style:0.25Quick Connect
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-45 to 45 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
550
Ships today, if you order in
Minimum Order Quantity:
4
Price (USD)
Qty
Unit Price
4
$17.084
17
$16.400
67
$15.747
180
$15.116
550 +
$14.516
Click for Quote
Log in
to unlock special pricing