Image is representational - see manufacturer specifications

TE Connectivity / Midtex Brand Authorized Distributor

18736B600

Electromechanical Relay 12VDC 120Ohm 20A DPST-NO (73.66x38.74x35.56)mm Flange Power Relay

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 12VDC 120Ohm 20A DPST-NO (73.66x38.74x35.56)mm Flange Power Relay
Search Keywords: 18736B600
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Midtex Brand
Part No: 18736B600
Alias/AKA: 9-1608065-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410050
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Relay Construction: Non-Latching
DC Coil Voltage: 12 V
Contact Arrangement: DPST-NO
Maximum Current Rating: 20 A
Mounting: Flange Mount
Termination Style: 0.25Quick Connect
Push to Test Button: No
Led Indicator: No
Operating Temperature: -45 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 18736B600 discontinued?
Yes, 18736B600 from Te Connectivity / Midtex Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 18736B600 RoHS compliant?
Yes, 18736B600 is RoHS compliant.
What is the lead time for 18736B600?
The standard lead time for 18736B600 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 123
Ships today, if you order in
Minimum Order Quantity:
20
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$54.06
25 +
$46.92
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!