- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 18722C200
18722C200
TE Connectivity / Midtex Brand
Electromechanical Relay 24VDC 470Ohm 20A DPDT (38.74x39.62x57.15)mm Bracket Power Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 24VDC 470Ohm 20A DPDT (38.74x39.62x57.15)mm Bracket Power Relay
Search Keywords: 18722C200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Midtex Brand
-
Part No:18722C200
-
Alias/AKA:2-1608065-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:20 A
-
Mounting:Bracket Mount
-
Termination Style:0.25Quick Connect
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-45 to 70 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
136
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$40.39
10
$28.23
25
$26.40
38
$25.57
75
$24.51
113
$24.27
150 +
$24.03
Click for Quote
Log in
to unlock special pricing