- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Reed Relays ›
- 160-162-T00
160-162-T00
TE Connectivity / Midtex Brand
Reed Relays SPDT 1.32KOhm Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Reed Relays SPDT 1.32KOhm Thru-Hole
Search Keywords: 160162T00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Midtex Brand
-
Part No:160-162-T00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Mercury Wetted
-
DC Coil Voltage:48 V
-
Contact Arrangement:SPDT
-
Maximum Switching Current:N/A
-
Terminal Type:PC Pin
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$198.98
10
$187.15
25
$177.33
50
$167.48
100 +
$157.61
Click for Quote
Log in
to unlock special pricing