- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Reed Relays ›
- 159-151-Q00
159-151-Q00
TE Connectivity / Midtex Brand
Reed Relays SPDT 2A Thru-Hole
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Reed Relays SPDT 2A Thru-Hole
Search Keywords: 159151Q00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Midtex Brand
-
Part No:159-151-Q00
-
Alias/AKA:2-1608003-6
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Mercury Wetted
-
DC Coil Voltage:54 V
-
Contact Arrangement:SPDT
-
Maximum AC Switching Voltage:N/A
-
Maximum DC Switching Voltage:N/A
-
Maximum Carry Current:N/A
-
Maximum Switching Current:N/A
-
Maximum Switching Power:N/A
-
Package Type:N/A
-
Terminal Type:PC Pin
-
Mounting:Through Hole
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
172
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$196.78
5
$187.46
10 +
$184.28
Click for Quote
Log in
to unlock special pricing