- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 15732F200
15732F200
TE Connectivity / Midtex Brand
Electromechanical Relay 110VDC 10KOhm 10A DPDT (73.7x38.89x55.55)mm Bracket Industrial Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 110VDC 10KOhm 10A DPDT (73.7x38.89x55.55)mm Bracket Industrial Relay
Search Keywords: 15732F200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Midtex Brand
-
Part No:15732F200
-
Alias/AKA:3-1608054-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$39.28
10
$35.69
20 +
$31.85
Click for Quote
Log in
to unlock special pricing