- Home ›
- All Products›
- 157-23T2P2
157-23T2P2
TE Connectivity / Midtex Brand
Relay - 10A - 120VAC - 11 Blade.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Relay - 10A - 120VAC - 11 Blade.
Search Keywords: 15723T2P2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Midtex Brand
-
Part No:157-23T2P2
-
Alias/AKA:5-1608053-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Tariffs may apply for U.S. shipments