- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 157-23B200
TE Connectivity / Midtex Brand
157-23B200
Electromechanical Relay 12VDC 120Ohm 10A 3PDT (( 38.73mm 35.56mm 55.5mm)) Plug-In General Purpose Relay
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Electromechanical Relay 12VDC 120Ohm 10A 3PDT (( 38.73mm 35.56mm 55.5mm)) Plug-In General Purpose Relay
Search Keywords: 15723B200
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Midtex Brand |
| Part No: | 157-23B200 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8517710000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Relay Construction: | Latching Single Coil |
| DC Coil Voltage: | 12 V |
| Contact Arrangement: | 3PDT |
| Maximum Current Rating: | 10 A |
| Mounting: | Connector |
| Termination Style: | Solder Pin |
| Push to Test Button: | No |
| Led Indicator: | No |
| Coil Resistance: | 120 Ohm |
Product Guides
+
Frequently Asked Questions
Is 157-23B200 RoHS compliant?
Yes, 157-23B200 is RoHS compliant.
What is the lead time for 157-23B200?
The standard lead time for 157-23B200 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
16 Weeks
can ship
3/8/27