- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 15723B200
TE Connectivity / Midtex Brand
15723B200
Electromechanical Relay 12VDC 120Ohm 10A 3PDT(38.73x35.56x55.5)mm Plug-In General Purpose Relay
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance
Description
+
Electromechanical Relay 12VDC 120Ohm 10A 3PDT(38.73x35.56x55.5)mm Plug-In General Purpose Relay
Search Keywords: 15723B200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Midtex Brand
-
Part No:15723B200
-
Alias/AKA:1-1608052-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Relay Construction:Latching Single Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:3PDT
-
Maximum Current Rating:10 A
-
Mounting:Connector
-
Termination Style:Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:N/A
-
Coil Resistance:120 Ohm
Product Guides
+
Frequently Asked Questions
Is 15723B200 RoHS compliant?
Yes, 15723B200 is RoHS compliant.
What is the lead time for 15723B200?
The standard lead time for 15723B200 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
143
Can Ship immediately
Minimum Order Quantity:
5
25 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
5
$10.39
25
$9.87
50
$9.64
100
$9.44
300
$9.25
500
$9.13
1,000 +
$9.07
Click for Quote
Log in
to unlock special pricing