- Home ›
- All Products›
- 15712C200
15712C200
TE Connectivity / Midtex Brand
Electromechanical Relay 24VDC 5A DPDT (( 53.98mm 37.29mm 35.33mm)) Stud Industrial Relay
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 24VDC 5A DPDT (( 53.98mm 37.29mm 35.33mm)) Stud Industrial Relay
Search Keywords: 15712C200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Midtex Brand
-
Part No:15712C200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.