- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 15644C700
15644C700
TE Connectivity / Midtex Brand
Electromechanical Relay 24VDC 650Ohm 2A 4PDT (29.4x23x32.5)mm Plug-In General Purpose Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Electromechanical Relay 24VDC 650Ohm 2A 4PDT (29.4x23x32.5)mm Plug-In General Purpose Relay
Search Keywords: 15644C700
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Midtex Brand
-
Part No:15644C700
-
Alias/AKA:1608042-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:4PDT
-
Maximum Current Rating:2 A
-
Mounting:Connector
-
Operating Temperature:-45 to 75 °C
-
Dimension:29.4 x 23 x 32.5 mm
-
Termination Style:Solder
-
Coil Current:36.9 mA
-
Contact Form:4 Form C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
74
Can Ship immediately