- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 156-14U200
156-14U200
TE Connectivity / Midtex Brand
Electromechanical Relay 240VAC 3.4KOhm 5A 4PDT (27.5x21.5x36.4)mm Stud General Purpose Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Description
+
Electromechanical Relay 240VAC 3.4KOhm 5A 4PDT (27.5x21.5x36.4)mm Stud General Purpose Relay
Search Keywords: 15614U200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Midtex Brand
-
Part No:156-14U200
-
Alias/AKA:3-1608041-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Relay Construction:Non-Latching
-
AC Coil Voltage:240 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:4PDT
-
Maximum Current Rating:5 A
-
Mounting:Stud Mount
-
Termination Style:Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-25 to 55 °C
-
Coil Resistance:3.4 KOhm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
150
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$31.02
5
$24.57
10
$21.47
25
$19.64
50
$19.03
75
$18.45
100 +
$18.27
Click for Quote
Log in
to unlock special pricing