- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 156-14T2LC
TE Connectivity / Midtex Brand
156-14T2LC
Electromechanical Relay 120VAC 5A 4PDT (27.5x21.5x36.4)mm Stud General Purpose Relay
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Midtex Brand |
| Part No: | 156-14T2LC |
| Alias/AKA: | 8-1608047-7 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536410020 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Relay Construction: | Non-Latching |
| AC Coil Voltage: | 120 V |
| Contact Arrangement: | 4PDT |
| Maximum Current Rating: | 5 A |
| Mounting: | Stud Mount |
| Termination Style: | Solder |
| Push to Test Button: | Yes |
| Led Indicator: | Yes |
| Operating Temperature: | -25 to 55 °C |
-
This product is discontinued, but still in stock.