Image is representational - see manufacturer specifications

TE Connectivity / Midtex Brand Authorized Distributor

15614F200

Electromechanical Relay 110VDC 11KOhm 5A 4PDT (27.5x21.5x36.4)mm Stud General Purpose Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 110VDC 11KOhm 5A 4PDT (27.5x21.5x36.4)mm Stud General Purpose Relay
Search Keywords: 15614F200
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Midtex Brand
  • Part No:
    15614F200
  • Alias/AKA:
    8-1608040-0
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536410020
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    25
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    110 V
  • Contact Arrangement:
    4PDT
  • Maximum Current Rating:
    5 A
  • Mounting:
    Stud Mount
  • Termination Style:
    Solder
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -25 to 55 °C
  • Coil Resistance:
    11 KOhm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 15614F200 discontinued?
Yes, 15614F200 from Te Connectivity / Midtex Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 15614F200 RoHS compliant?
No, 15614F200 is not RoHS compliant.
What is the lead time for 15614F200?
The standard lead time for 15614F200 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 389
Ships today, if you order in

Join the circuit, keeping you connected to OnlineComponents.com and beyond!