- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 156-14C100
156-14C100
TE Connectivity / Midtex Brand
Electromechanical Relay 24VDC 650Ohm 5A 4PDT (27.5x21.5x36.4)mm Stud General Purpose Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Electromechanical Relay 24VDC 650Ohm 5A 4PDT (27.5x21.5x36.4)mm Stud General Purpose Relay
Search Keywords: 15614C100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Midtex Brand
-
Part No:156-14C100
-
Alias/AKA:5-1608040-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:4PDT
-
Maximum Current Rating:5 A
-
Mounting:Stud Mount
-
Termination Style:Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-25 to 55 °C
-
Coil Resistance:650 Ohm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
76
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$6.81
50
$6.65
100
$6.56
250
$6.39
500
$6.28
1,000
$6.19
2,500 +
$6.10
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments