- ホーム ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 15592Q200
15592Q200
TE Connectivity / Midtex Brand
Electromechanical Relay 24VAC 72Ohm 16A DPDT (34.9x34.4x57.9)mm Socket Power Relay
アクセサリー Notify Me
RoHS遵守
Discontinued
説明
+
Electromechanical Relay 24VAC 72Ohm 16A DPDT (34.9x34.4x57.9)mm Socket Power Relay
Search Keywords: 15592Q200
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:TE Connectivity / Midtex Brand
-
部品番号:15592Q200
-
Alias/AKA:2-1608047-5
-
測定単位:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
サプライヤー標準パック:
20
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫:
24
即時出荷可能
45ドルフラットレート配送:
PRICE (USD)
数量
Unit Price
1
$14.26
5
$13.97
10
$13.69
25
$13.42
50
$13.15
100
$12.89
250 +
$12.63
Click for Quote
ログイン
特別価格を解除するには