- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 15592C2L0
15592C2L0
TE Connectivity / Midtex Brand
Power Relay 24VDC 10A DPDT (( 35mm 33mm 54.5mm)) Plug-In
Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Power Relay 24VDC 10A DPDT (( 35mm 33mm 54.5mm)) Plug-In
Search Keywords: 15592C2L0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Midtex Brand
-
Part No:15592C2L0
-
Alias/AKA:2-1608047-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
20
-
This product is discontinued, but still in stock.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
52
Can Ship immediately