- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- MCK-C2-P-9SRT1
MCK-C2-P-9SRT1
TE Connectivity / Microdot Brand
Conn D-Subminiature SKT 9 POS Solder RA Thru-Hole 9 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature SKT 9 POS Solder RA Thru-Hole 9 Terminal 1 Port
Product Highlights:
- Product Series = MCK (Full Metal)
- PCB Connector
- Cadmium, Yellow Chromate Shell Plating
- Number of Positions = 9
- Contact Type = STD Socket
Search Keywords: MCKC2P9SRT1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Microdot Brand
-
Part No:MCK-C2-P-9SRT1
-
Alias/AKA:5-1532011-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:SKT
-
Termination Method:Solder
-
Shell Size:A
-
Number of Contacts:9
-
Contact Plating:Gold
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Can Ship immediately
MOQ for out of Stock Qty:
8
47 Weeks
can ship
4/13/27
Price (USD)
Qty
Unit Price
1
$230.96
5
$211.28
8
$202.58
15
$200.57
23
$198.59
30 +
$196.62
Click for Quote
Log in
to unlock special pricing