Image is representational - see manufacturer specifications

TE Connectivity / Microdot Brand Authorized Distributor

M83513/07-A

Conn D-Subminiature SKT 9 POS 1.37mm Solder Cup ST Cable Mount 9 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn D-Subminiature SKT 9 POS 1.37mm Solder Cup ST Cable Mount 9 Terminal 1 Port
Search Keywords: M8351307A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Microdot Brand
  • Part No:
    M83513/07-A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    D-Subminiature
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Gender:
    SKT
  • Termination Method:
    Solder Cup
  • Shell Size:
    E
  • Number of Contacts:
    9
  • Contact Plating:
    Gold over Copper
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is M83513/07-A RoHS compliant?
Yes, M83513/07-A is RoHS compliant.
What is the lead time for M83513/07-A?
The standard lead time for M83513/07-A is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50
Ships today, if you order in
Minimum Order Quantity:
2
9 Weeks can ship 11/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
2
$59.50
25
$38.69
50
$35.37
100
$33.79
500 +
$33.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!