Image is representational - see manufacturer specifications

TE Connectivity / Microdot Brand Authorized Distributor

M83513/04-G11N

Cable Assembly Wire Lead 0.457m 26AWG Microminiature D 51 POS SKT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Cable Assembly Wire Lead 0.457m 26AWG Microminiature D 51 POS SKT
Search Keywords: M8351304G11N
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Microdot Brand
Part No: M83513/04-G11N
Alias/AKA: 1532177-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544429090
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Micro D-Subminiature3530
Body Orientation: Straight3506
Mounting: Cable Mount3516
Gender: F3507
Termination Method: Solder Pot3529
Number of Contacts: 51
Contact Plating: Gold Over Copper3509
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is M83513/04-G11N RoHS compliant?
Yes, M83513/04-G11N is RoHS compliant.
What is the lead time for M83513/04-G11N?
The standard lead time for M83513/04-G11N is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately
25 Weeks can ship 4/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$266.37
3
$262.76
5
$261.03
10
$260.38
20 +
$257.71
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!