Image is representational - see manufacturer specifications

TE Connectivity / Microdot Brand Authorized Distributor

M83513/03-H11C

Conn Micro D-Subminiature PIN 100 POS 0.635mm Crimp ST Cable Mount 100 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Micro D-Subminiature PIN 100 POS 0.635mm Crimp ST Cable Mount 100 Terminal 1 Port
Search Keywords: M8351303H11C
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Microdot Brand
Part No: M83513/03-H11C
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Micro D-Subminiature
Body Orientation: Straight
Mounting: Cable Mount
Gender: Pin
Termination Method: Crimp
Number of Contacts: 100
Contact Plating: Gold over Copper
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is M83513/03-H11C RoHS compliant?
Yes, M83513/03-H11C is RoHS compliant.
What is the lead time for M83513/03-H11C?
The standard lead time for M83513/03-H11C is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 89
Can Ship immediately
9 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$888.83
3
$861.00
5 +
$838.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!