- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- M83513/03-A01C
TE Connectivity / Microdot Brand
M83513/03-A01C
Conn IP67 Microminiature D PIN 9 POS Crimp ST Cable Mount 9 Terminal 1 Port
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Conn IP67 Microminiature D PIN 9 POS Crimp ST Cable Mount 9 Terminal 1 Port
Search Keywords: M8351303A01C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Microdot Brand
-
Part No:M83513/03-A01C
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:IP67 Microminiature D
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:Pin
-
Termination Method:Crimp
-
Shell Size:N/A
-
Number of Contacts:9
-
Contact Plating:Gold
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is M83513/03-A01C RoHS compliant?
No, M83513/03-A01C is not RoHS compliant.
What is the lead time for M83513/03-A01C?
The standard lead time for M83513/03-A01C is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,402
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
6 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
2
$97.40
5
$95.04
10
$92.43
25
$89.93
50
$86.13
75
$85.27
100 +
$81.57
Click for Quote
Log in
to unlock special pricing