- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- M83513/02-FN
M83513/02-FN
TE Connectivity / Microdot Brand
Microminiature D Connector - Socket - 37 Position - 3A - Phosphor Bronze - 26 AWG
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Microminiature D Connector - Socket - 37 Position - 3A - Phosphor Bronze - 26 AWG
Search Keywords: M8351302FN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Microdot Brand
-
Part No:M83513/02-FN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Microminiature D
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:SKT
-
Termination Method:Solder Cup
-
Shell Size:B
-
Number of Contacts:37
-
Contact Plating:Gold over Copper
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
25
$336.10
50
$177.38
75
$121.99
100 +
$119.55
Click for Quote
Log in
to unlock special pricing