- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- M83513/02-DN
TE Connectivity / Microdot Brand
M83513/02-DN
Conn Microminiature D SKT 25 POS Solder Pot ST Panel Mount 25 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Microdot Brand |
| Part No: | M83513/02-DN |
| Alias/AKA: | 1532204-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536698000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Micro D-Subminiature3530 |
| Body Orientation: | Straight3506 |
| Mounting: | Panel Mount3516 |
| Gender: | F3507 |
| Termination Method: | Solder Pot3529 |
| Number of Contacts: | 25 |
| Contact Plating: | Gold Over Copper3509 |
| Operating Temperature: | -55 to 125 °C |