Image is representational - see manufacturer specifications

TE Connectivity / Microdot Brand Authorized Distributor

M83513/02-AN

D-Type Micro-D Receptacle - Female Sockets - 9 Position - 3A - 0.050 Pitch x 0.043 Row to Row Shell Size - Housing/Shell (Unth ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
D-Type Micro-D Receptacle - Female Sockets - 9 Position - 3A - 0.050 Pitch x 0.043 Row to Row Shell Size - Housing/Shell (Unthreaded) - Solder Cup.
Search Keywords: M8351302AN
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Microdot Brand
Part No: M83513/02-AN
Alias/AKA: 1532187-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Microminiature D
Body Orientation: Straight
Mounting: Panel Mount
Gender: SKT
Termination Method: Solder Pot
Shell Size: 1
Number of Contacts: 9
Contact Plating: Gold over Copper
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is M83513/02-AN RoHS compliant?
Yes, M83513/02-AN is RoHS compliant.
What is the lead time for M83513/02-AN?
The standard lead time for M83513/02-AN is approximately 44 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 153
Can Ship immediately
On Order:
9   can ship 12/3/26
300   can ship 1/18/27
44 Weeks can ship 9/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$84.08
5
$75.29
10
$73.05
20
$69.92
50
$67.05
100 +
$65.26
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!