Image is representational - see manufacturer specifications

TE Connectivity / Microdot Brand Authorized Distributor

M83513/01-EN

Conn IP67 D-Sub PIN 31 POS Solder Pot ST Cable Mount 31 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn IP67 D-Sub PIN 31 POS Solder Pot ST Cable Mount 31 Terminal 1 Port
Search Keywords: M8351301EN
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Microdot Brand
Part No: M83513/01-EN
Alias/AKA: 1532213-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: IP67 D-Sub
Body Orientation: Straight
Mounting: Cable Mount
Gender: Pin
Termination Method: Solder Pot
Number of Contacts: 31
Shell Plating Material: Nickel
Contact Plating: Gold
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is M83513/01-EN RoHS compliant?
Yes, M83513/01-EN is RoHS compliant.
What is the lead time for M83513/01-EN?
The standard lead time for M83513/01-EN is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11
Can Ship immediately
20 Weeks can ship 4/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$116.95
5
$112.42
10
$110.02
20
$107.81
50
$106.44
100 +
$105.78
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!