Image is representational - see manufacturer specifications

TE Connectivity / Microdot Brand Authorized Distributor

M83513/01-CN

D-Sub Connector - Male - 21 Position - Solder - Panel - 3A - Beryllium Copper - 26 AWG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
D-Sub Connector - Male - 21 Position - Solder - Panel - 3A - Beryllium Copper - 26 AWG
Search Keywords: M8351301CN
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Microdot Brand
Part No: M83513/01-CN
Alias/AKA: 1532211-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Microminiature D
Body Orientation: Straight
Mounting: Panel Mount
Gender: Pin
Termination Method: Solder Pot
Number of Contacts: 21
Contact Plating: Gold over Copper
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is M83513/01-CN RoHS compliant?
Yes, M83513/01-CN is RoHS compliant.
What is the lead time for M83513/01-CN?
The standard lead time for M83513/01-CN is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15
Can Ship immediately
On Order:
35   can ship 12/14/26
MOQ for out of Stock Qty:
25
22 Weeks can ship 4/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$97.40
25
$88.28
50
$79.49
75
$79.29
100 +
$79.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!