Image is representational - see manufacturer specifications

TE Connectivity / Microdot Brand Authorized Distributor

M83513/01-BC

Conn D-Subminiature PIN 15 POS 1.27mm Solder Cup ST Panel Mount 15 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Conn D-Subminiature PIN 15 POS 1.27mm Solder Cup ST Panel Mount 15 Terminal 1 Port
Search Keywords: M8351301BC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Microdot Brand
Part No: M83513/01-BC
Unit of Measure: Per Each
RoHS: No
HTS: 8536694030
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: D-Subminiature
Body Orientation: Straight
Mounting: Panel Mount
Gender: Pin
Termination Method: Solder Cup
Shell Size: A
Number of Contacts: 15
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is M83513/01-BC RoHS compliant?
No, M83513/01-BC is not RoHS compliant.
What is the lead time for M83513/01-BC?
The standard lead time for M83513/01-BC is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks can ship 11/16/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$93.77
15
$82.79
25
$79.60
50
$76.95
100
$72.70
250
$72.16
500 +
$71.62
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!