- Home ›
- All Products›
- 3-1532228-1
3-1532228-1
TE Connectivity / Microdot Brand
R52-0337-0001=RIGHT ANGLE PLUG S50
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
R52-0337-0001=RIGHT ANGLE PLUG S50
Search Keywords: 315322281
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Microdot Brand
-
Part No:3-1532228-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
RF Connector Center Contact Plating Material:Gold
-
Packaging Method:Package
-
Body Plating Material:Silver
-
Cable Connector Orientation:Right Angle
-
Termination Method to Wire & Cable:Solder
-
RF Connector Coupling Mechanism:Threaded
-
Connector Product Type:Connector Assembly
-
Grade:Commercial
-
Impedance:50 Ω
-
Body Material:Brass
-
RF Interface:SMB
-
RF Connector Style:Plug
-
RF Connector Mated Outer Diameter (Approximate):.187 in, 4.75 mm
-
Connector & Contact Terminates To:Wire & Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
27
25 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
27
$250.52
54
$132.22
81
$90.93
108 +
$89.11
Click for Quote
Log in
to unlock special pricing