- Home ›
- All Products›
- 1532281-1
TE Connectivity / Microdot Brand
1532281-1
M83513/27-H01CN = MCKS-C2-B-100SST1
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
M83513/27-H01CN = MCKS-C2-B-100SST1
Search Keywords: 15322811
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Microdot Brand
-
Part No:1532281-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Socket
-
Connector & Housing Type:Receptacle
-
Preloaded:Yes
-
Product Type:Connector
-
PCB Mount Orientation:Vertical
-
Contact Base Material:Beryllium Copper
-
Shell Plating Material:Cadmium
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Positions:100
-
Wire Type:Solid
-
Insulation Color:Black
-
Contact Mating Area Plating Material:Gold
-
Lead Length:.109 in, 2.77 mm
Product Guides
+
Frequently Asked Questions
Is 1532281-1 RoHS compliant?
No, 1532281-1 is not RoHS compliant.
What is the lead time for 1532281-1?
The standard lead time for 1532281-1 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
14 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
25
$1,735.31
50
$886.31
75
$603.31
100 +
$591.25
Click for Quote
Log in
to unlock special pricing