- Home ›
- All Products›
- 1532280-1
1532280-1
TE Connectivity / Microdot Brand
M83513/26-G01CN = MCKS-C2-B-51SST1
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
M83513/26-G01CN = MCKS-C2-B-51SST1
Search Keywords: 15322801
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Microdot Brand
-
Part No:1532280-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector & Housing Type:Receptacle
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Type:Socket
-
Insulation Color:Black
-
Wire Type:Solid
-
Shell Plating Material:Cadmium
-
Number of Positions:51
-
PCB Mount Orientation:Vertical
-
Product Type:Connector
-
Contact Base Material:Beryllium Copper
-
Contact Mating Area Plating Material:Gold
-
Preloaded:Yes
-
Lead Length:.109 in, 2.77 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
8 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
25
$925.50
50
$472.70
75
$321.77
100 +
$315.33
Click for Quote
Log in
to unlock special pricing