- Home ›
- All Products›
- 1532279-9
1532279-9
TE Connectivity / Microdot Brand
M83513/25-F03CN = MCKS-C2-B-37SST1B
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
M83513/25-F03CN = MCKS-C2-B-37SST1B
Search Keywords: 15322799
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Microdot Brand
-
Part No:1532279-9
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:MX
-
Supplier Standard Pack:
1 -
Number of Positions:37
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector & Housing Type:Receptacle
-
Shell Plating Material:Cadmium
-
Contact Mating Area Plating Material:Gold
-
Contact Base Material:Beryllium Copper
-
Insulation Color:Black
-
PCB Mount Orientation:Vertical
-
Contact Type:Socket
-
Termination Method to Wire & Cable:Preterminated Flying Leads
-
Compatible With Discrete Wire Type:Solid
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
25
$739.76
50
$377.83
75
$257.19
100 +
$252.05
Click for Quote
Log in
to unlock special pricing