- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1532279-4
1532279-4
TE Connectivity / Microdot Brand
M83513/25-F01NP = MCKS-N1-P-37SST1
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M83513/25-F01NP = MCKS-N1-P-37SST1
Search Keywords: 15322794
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Microdot Brand
-
Part No:1532279-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:37
-
Contact Base Material:Beryllium Copper
-
Product Type:Connector
-
Mounting Hardware:Jackpost Assembly
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector & Housing Type:Receptacle
-
Lead Length:.109 in, 2.77 mm
-
Wire Type:Solid
-
Contact Type:Socket
-
Contact Mating Area Plating Material:Gold
-
Shell Plating Material:Electroless Nickel
-
Insulation Color:Black
-
Preloaded:Yes
-
PCB Mount Orientation:Vertical
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
25
$843.70
50
$430.92
75
$293.33
100 +
$287.46
Click for Quote
Log in
to unlock special pricing