- Home ›
- All Products›
- 1532279-1
1532279-1
TE Connectivity / Microdot Brand
M83513/25-F01CN = MCKS-C2-B-37SST1
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
M83513/25-F01CN = MCKS-C2-B-37SST1
Search Keywords: 15322791
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Microdot Brand
-
Part No:1532279-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Preloaded:Yes
-
Contact Type:Socket
-
Shell Plating Material:Cadmium
-
Connector & Contact Terminates To:Printed Circuit Board
-
Insulation Color:Black
-
Contact Mating Area Plating Material:Gold
-
Wire Type:Solid
-
Product Type:Connector
-
Number of Positions:37
-
Contact Base Material:Beryllium Copper
-
PCB Mount Orientation:Vertical
-
Connector & Housing Type:Receptacle
-
Lead Length:.109 in, 2.77 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
25
$691.25
50
$353.06
75
$240.33
100 +
$235.52
Click for Quote
Log in
to unlock special pricing