- 홈 ›
- All Products›
- 1532277-3
1532277-3
TE Connectivity / Microdot Brand
M83513/25-D01NN = MCKS-N1-B-25SST1
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Certificate of Compliance Guarantee
설명
+
M83513/25-D01NN = MCKS-N1-B-25SST1
Search Keywords: 15322773
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:TE Connectivity / Microdot Brand
-
부품 번호:1532277-3
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
공급자 표준 포장:
1 -
PCB Mount Orientation:Vertical
-
Wire Type:Solid
-
Preloaded:Yes
-
Shell Plating Material:Electroless Nickel
-
Product Type:Connector
-
Number of Positions:25
-
Contact Base Material:Beryllium Copper
-
Contact Mating Area Plating Material:Gold
-
Insulation Color:Black
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector & Housing Type:Receptacle
-
Contact Type:Socket
-
Lead Length:.109 in, 2.77 mm
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
품절 수량을 위한 MOQ:
25
19 Weeks
배송 가능
9. 21. 26
PRICE (USD)
수량
Unit Price
25
$543.23
50
$277.46
75
$188.87
100 +
$185.09
Click for Quote
Log in
특별 가격 잠금 해제