- Home ›
- All Products›
- 1532275-8
TE Connectivity / Microdot Brand
1532275-8
M83513/25-B02NP = MCKS-N1-P-15SST1A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
M83513/25-B02NP = MCKS-N1-P-15SST1A
Search Keywords: 15322758
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Microdot Brand
-
Part No:1532275-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1 -
Product Type:Connector
-
Preloaded:Yes
-
Number of Positions:15
-
Connector & Housing Type:Receptacle
-
Mounting Hardware:Jackpost Assembly
-
Contact Mating Area Plating Material:Gold
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Type:Socket
-
Contact Base Material:Beryllium Copper
-
Shell Plating Material:Electroless Nickel
-
Lead Length:.14 in, 3.55 mm
Product Guides
+
Frequently Asked Questions
Is 1532275-8 RoHS compliant?
Yes, 1532275-8 is RoHS compliant.
What is the lead time for 1532275-8?
The standard lead time for 1532275-8 is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
19 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
25
$381.08
50
$194.64
75
$132.49
100 +
$129.84
Click for Quote
Log in
to unlock special pricing