- Home ›
- All Products›
- 1532275-3
1532275-3
TE Connectivity / Microdot Brand
M83513/25-B01NN = MCKS-N1-B-15SST1
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M83513/25-B01NN = MCKS-N1-B-15SST1
Search Keywords: 15322753
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Microdot Brand
-
Part No:1532275-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector & Contact Terminates To:Printed Circuit Board
-
Shell Plating Material:Electroless Nickel
-
Contact Type:Socket
-
Preloaded:Yes
-
Product Type:Connector
-
Contact Mating Area Plating Material:Gold
-
Contact Base Material:Beryllium Copper
-
Number of Positions:15
-
Connector & Housing Type:Receptacle
-
Lead Length:.109 in, 2.77 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
25
$336.78
50
$177.75
75
$122.24
100 +
$119.79
Click for Quote
Log in
to unlock special pricing