- Home ›
- All Products›
- 1532273-9
TE Connectivity / Microdot Brand
1532273-9
M83513/24-H03CN = MCKS-C2-B-100PST1B
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
M83513/24-H03CN = MCKS-C2-B-100PST1B
Search Keywords: 15322739
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Microdot Brand
-
Part No:1532273-9
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:MX
-
Supplier Standard Pack:
1 -
Connector & Housing Type:Plug
-
Number of Positions:100
-
Shell Plating Material:Cadmium
-
Contact Base Material:Beryllium Copper
-
Contact Mating Area Plating Material:Gold
-
Contact Type:Pin
-
Connector & Contact Terminates To:Printed Circuit Board
-
Termination Method to Wire & Cable:Preterminated Flying Leads
Product Guides
+
Frequently Asked Questions
Is 1532273-9 RoHS compliant?
No, 1532273-9 is not RoHS compliant.
What is the lead time for 1532273-9?
The standard lead time for 1532273-9 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
8 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
25
$695.31
50
$355.13
75
$241.74
100 +
$236.90
Click for Quote
Log in
to unlock special pricing