- Home ›
- All Products›
- 1532271-6
1532271-6
TE Connectivity / Microdot Brand
M83513/22-F02CP = MCKS-C2-P-37PST1A
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
M83513/22-F02CP = MCKS-C2-P-37PST1A
Search Keywords: 15322716
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Microdot Brand
-
Part No:1532271-6
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:37
-
Contact Mating Area Plating Material:Gold
-
Connector & Housing Type:Plug
-
Contact Base Material:Beryllium Copper
-
Mounting Hardware:Jackpost Assembly
-
Shell Plating Material:Cadmium
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Type:Pin
-
Termination Method to Wire & Cable:Preterminated Flying Leads
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
25
$919.14
50
$469.45
75
$319.56
100 +
$313.17
Click for Quote
Log in
to unlock special pricing