- Home ›
- All Products›
- 1532268-4
TE Connectivity / Microdot Brand
1532268-4
M83513/22-C01NP = MCKS-N1-P-21PST1
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
M83513/22-C01NP = MCKS-N1-P-21PST1
Search Keywords: 15322684
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Microdot Brand
-
Part No:1532268-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector & Contact Terminates To:Printed Circuit Board
-
Shell Plating Material:Electroless Nickel
-
Contact Type:Pin
-
Mounting Hardware:Jackpost Assembly
-
Number of Positions:21
-
Contact Base Material:Beryllium Copper
-
Contact Mating Area Plating Material:Gold
-
Connector & Housing Type:Plug
-
Termination Method to Wire & Cable:Preterminated Flying Leads
Frequently Asked Questions
Is 1532268-4 RoHS compliant?
Yes, 1532268-4 is RoHS compliant.
What is the lead time for 1532268-4?
The standard lead time for 1532268-4 is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
19 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
25
$673.99
50
$344.24
75
$234.33
100 +
$229.64
Click for Quote
Log in
to unlock special pricing