- Home ›
- All Products›
- 1532268-2
1532268-2
TE Connectivity / Microdot Brand
M83513/22-C01CP = MCKS-C2-P-21PST1
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
M83513/22-C01CP = MCKS-C2-P-21PST1
Search Keywords: 15322682
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Microdot Brand
-
Part No:1532268-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Pin
-
Contact Base Material:Beryllium Copper
-
Connector & Housing Type:Plug
-
Mounting Hardware:Jackpost Assembly
-
Shell Plating Material:Cadmium
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Positions:21
-
Contact Mating Area Plating Material:Gold
-
Termination Method to Wire & Cable:Preterminated Flying Leads
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
19 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
25
$654.53
50
$334.31
75
$227.56
100 +
$223.01
Click for Quote
Log in
to unlock special pricing