- Home ›
- All Products›
- 1532267-1
TE Connectivity / Microdot Brand
1532267-1
M83513/22-B01CN = MCKS-C2-B-15PST1
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
M83513/22-B01CN = MCKS-C2-B-15PST1
Search Keywords: 15322671
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Microdot Brand
-
Part No:1532267-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Base Material:Beryllium Copper
-
Shell Plating Material:Cadmium
-
Contact Mating Area Plating Material:Gold
-
Number of Positions:15
-
Connector & Housing Type:Plug
-
Contact Type:Pin
-
Connector & Contact Terminates To:Printed Circuit Board
-
Termination Method to Wire & Cable:Preterminated Flying Leads
Frequently Asked Questions
Is 1532267-1 RoHS compliant?
No, 1532267-1 is not RoHS compliant.
What is the lead time for 1532267-1?
The standard lead time for 1532267-1 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
8 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
25
$470.95
50
$240.54
75
$163.74
100 +
$160.46
Click for Quote
Log in
to unlock special pricing