- Home ›
- All Products›
- 1532266-8
1532266-8
TE Connectivity / Microdot Brand
M83513/22-A02NP = MCKS-N1-P-9PST1A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M83513/22-A02NP = MCKS-N1-P-9PST1A
Search Keywords: 15322668
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Microdot Brand
-
Part No:1532266-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1 -
Contact Type:Pin
-
Connector & Housing Type:Plug
-
Mounting Hardware:Jackpost Assembly
-
Shell Plating Material:Electroless Nickel
-
Number of Positions:9
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Base Material:Beryllium Copper
-
Contact Mating Area Plating Material:Gold
-
Termination Method to Wire & Cable:Preterminated Flying Leads
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
25
$406.71
50
$207.73
75
$141.40
100 +
$138.57
Click for Quote
Log in
to unlock special pricing