Image is representational - see manufacturer specifications

TE Connectivity / Microdot Brand Authorized Distributor

1532262-2

M83513/13-E01CP = MCKS-C2-P-31SRT1

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
M83513/13-E01CP = MCKS-C2-P-31SRT1
Search Keywords: 15322622
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Microdot Brand
  • Part No:
    1532262-2
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Base Material:
    Beryllium Copper
  • Contact Type:
    Socket
  • Contact Mating Area Plating Material:
    Gold
  • Product Type:
    Connector
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Preloaded:
    Yes
  • Connector & Housing Type:
    Receptacle
  • Mounting Hardware:
    Jackpost Assembly
  • Number of Positions:
    31
  • PCB Mount Orientation:
    Right Angle
  • Shell Plating Material:
    Cadmium
  • Wire Type:
    Solid
  • Lead Length:
    .109 in, 2.77 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1532262-2 RoHS compliant?
No, 1532262-2 is not RoHS compliant.
What is the lead time for 1532262-2?
The standard lead time for 1532262-2 is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
19 Weeks can ship 1/11/27
Backorder
Price (USD)
Qty
Unit Price
25
$515.52
50
$263.30
75
$179.23
100 +
$175.65
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!