- Home ›
- All Products›
- 1532261-8
1532261-8
TE Connectivity / Microdot Brand
M83513/13-D02NP = MCKS-N1-P-25SRT1A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M83513/13-D02NP = MCKS-N1-P-25SRT1A
Search Keywords: 15322618
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Microdot Brand
-
Part No:1532261-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1 -
Contact Base Material:Beryllium Copper
-
Shell Plating Material:Electroless Nickel
-
Connector & Housing Type:Receptacle
-
Contact Type:Socket
-
PCB Mount Orientation:Right Angle
-
Connector & Contact Terminates To:Printed Circuit Board
-
Mounting Hardware:Jackpost Assembly
-
Contact Mating Area Plating Material:Gold
-
Number of Positions:25
-
Termination Method to Wire & Cable:Preterminated Flying Leads
-
Compatible With Discrete Wire Type:Solid
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
25
$454.03
50
$231.90
75
$157.85
100 +
$154.69
Click for Quote
Log in
to unlock special pricing