- Home ›
- All Products›
- 1532260-6
1532260-6
TE Connectivity / Microdot Brand
M83513/13-C02CP = MCKS-C2-P-21SRT1A
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
M83513/13-C02CP = MCKS-C2-P-21SRT1A
Search Keywords: 15322606
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Microdot Brand
-
Part No:1532260-6
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:MX
-
Supplier Standard Pack:
1 -
PCB Mount Orientation:Right Angle
-
Contact Type:Socket
-
Connector & Housing Type:Receptacle
-
Mounting Hardware:Jackpost Assembly
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Base Material:Beryllium Copper
-
Contact Mating Area Plating Material:Gold
-
Shell Plating Material:Cadmium
-
Number of Positions:21
-
Compatible With Discrete Wire Type:Solid
-
Termination Method to Wire & Cable:Preterminated Flying Leads
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
25
$447.74
50
$228.68
75
$155.67
100 +
$152.55
Click for Quote
Log in
to unlock special pricing