- Home ›
- All Products›
- 1532259-8
1532259-8
TE Connectivity / Microdot Brand
M83513/13-B02NP = MCKS-N1-P-15SRT1A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M83513/13-B02NP = MCKS-N1-P-15SRT1A
Search Keywords: 15322598
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Microdot Brand
-
Part No:1532259-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Mating Area Plating Material:Gold
-
Contact Base Material:Beryllium Copper
-
Number of Positions:15
-
PCB Mount Orientation:Right Angle
-
Product Type:Connector
-
Shell Plating Material:Electroless Nickel
-
Wire Type:Solid
-
Contact Type:Socket
-
Preloaded:Yes
-
Mounting Hardware:Jackpost Assembly
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector & Housing Type:Receptacle
-
Lead Length:.14 in, 3.55 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
19 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
25
$388.55
50
$198.46
75
$135.09
100 +
$132.39
Click for Quote
Log in
to unlock special pricing