- Home ›
- All Products›
- 1532259-3
1532259-3
TE Connectivity / Microdot Brand
M83513/13-B01NN = MCKS-N1-B-15SRT1
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M83513/13-B01NN = MCKS-N1-B-15SRT1
Search Keywords: 15322593
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Microdot Brand
-
Part No:1532259-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:15
-
Wire Type:Solid
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Type:Socket
-
Connector & Housing Type:Receptacle
-
Shell Plating Material:Electroless Nickel
-
Preloaded:Yes
-
PCB Mount Orientation:Right Angle
-
Product Type:Connector
-
Contact Mating Area Plating Material:Gold
-
Contact Base Material:Beryllium Copper
-
Lead Length:.109 in, 2.77 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
19 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
25
$334.19
50
$176.38
75
$121.30
100 +
$118.87
Click for Quote
Log in
to unlock special pricing